Part Details for RCS060368K0FKED by Vishay Intertechnologies
Overview of RCS060368K0FKED by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCS060368K0FKED
RCS060368K0FKED CAD Models
RCS060368K0FKED Part Data Attributes
|
RCS060368K0FKED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCS060368K0FKED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RCS060368K0FKED
This table gives cross-reference parts and alternative options found for RCS060368K0FKED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS060368K0FKED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA060368K0FKELHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCS060368K0FKED vs RCA060368K0FKELHP |
CRCW060368K0FKEAHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RCS060368K0FKED vs CRCW060368K0FKEAHP |
CRCW060368K0FKECHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RCS060368K0FKED vs CRCW060368K0FKECHP |
CR-03FP7---68K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RCS060368K0FKED vs CR-03FP7---68K |
MF06E6802FTL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 68000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RCS060368K0FKED vs MF06E6802FTL |
RMCP0603FG68K0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCS060368K0FKED vs RMCP0603FG68K0 |
CR0603T100V68K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RCS060368K0FKED vs CR0603T100V68K+/-1% |
RMCP0603FT68K0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCS060368K0FKED vs RMCP0603FT68K0 |
RPC0603FT68K0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RCS060368K0FKED vs RPC0603FT68K0-HP |
CRCW060368K0FKEIHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCS060368K0FKED vs CRCW060368K0FKEIHP |