Part Details for RCS06033K30FKEA by Vishay Intertechnologies
Overview of RCS06033K30FKEA by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCS06033K30FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK8998
|
Newark | Res, 3K3, 1%, 0.25W, 0603, Thick Film Rohs Compliant: Yes |Vishay RCS06033K30FKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0180 / $0.0300 | Buy Now |
DISTI #
41AH5021
|
Newark | Res, 3K3, 1%, 0.25W, 0603, Thick Film, Resistance:3.3Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Voltage Rating:75V Rohs Compliant: Yes |Vishay RCS06033K30FKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0270 | Buy Now |
DISTI #
41AH5020
|
Newark | Res, 3K3, 1%, 0.25W, 0603, Thick Film, Resistance:3.3Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Voltage Rating:75V Rohs Compliant: Yes |Vishay RCS06033K30FKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0320 | Buy Now |
DISTI #
RCS06033K30FKEA
|
Avnet Americas | RCS0603 100 3K3 1% ET1 e3 - Tape and Reel (Alt: RCS06033K30FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0119 | Buy Now |
DISTI #
71-RCS06033K30FKEA
|
Mouser Electronics | Thick Film Resistors - SMD 0.25watt 3.3Kohms 1% 100ppm RoHS: Compliant | 14702 |
|
$0.0120 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0112 | Buy Now |
DISTI #
RCS06033K30FKEA
|
Avnet Abacus | SMD Chip Resistor, 3.3 kOhm, � 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge (Alt: RCS06033K30FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803605179519
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 5 |
|
$0.0328 | Buy Now |
Part Details for RCS06033K30FKEA
RCS06033K30FKEA CAD Models
RCS06033K30FKEA Part Data Attributes
|
RCS06033K30FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCS06033K30FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RCS06033K30FKEA
This table gives cross-reference parts and alternative options found for RCS06033K30FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS06033K30FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCP0603FT3K30 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCS06033K30FKEA vs RMCP0603FT3K30 |
CRCW06033K30FKEAHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RCS06033K30FKEA vs CRCW06033K30FKEAHP |
CHP0603-FX-3301ELF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RCS06033K30FKEA vs CHP0603-FX-3301ELF |
CMP0603AFX-3301ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RCS06033K30FKEA vs CMP0603AFX-3301ELF |
RPC0603FT3K30-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RCS06033K30FKEA vs RPC0603FT3K30-HP |