There are no models available for this part yet.
Overview of RCS0603270RFKEC by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for RCS0603270RFKEC by Vishay Intertechnologies
Part Data Attributes for RCS0603270RFKEC by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
LASER TRIMMABLE, RATED AC VOLTAGE (V): 75
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Style
|
SMT
|
Package Width
|
0.85 mm
|
Packing Method
|
TR, PAPER, 13 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
270 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for RCS0603270RFKEC
This table gives cross-reference parts and alternative options found for RCS0603270RFKEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS0603270RFKEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCP0603FG270R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCS0603270RFKEC vs RMCP0603FG270R |
CR-03FP7--270R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RCS0603270RFKEC vs CR-03FP7--270R |
CHP0603AFX-2700ELF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 270ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RCS0603270RFKEC vs CHP0603AFX-2700ELF |
RMCS0603FT270R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RCS0603270RFKEC vs RMCS0603FT270R-HP |
CR0603T100V270R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RCS0603270RFKEC vs CR0603T100V270R+/-1% |
MF06E2700FTL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 270ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RCS0603270RFKEC vs MF06E2700FTL |
CHP0603-FX-2700ELF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 270ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RCS0603270RFKEC vs CHP0603-FX-2700ELF |