Part Details for RCS060312R0FKEI by Vishay Intertechnologies
Overview of RCS060312R0FKEI by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCS060312R0FKEI
RCS060312R0FKEI CAD Models
RCS060312R0FKEI Part Data Attributes
|
RCS060312R0FKEI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCS060312R0FKEI
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RCS060312R0FKEI
This table gives cross-reference parts and alternative options found for RCS060312R0FKEI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS060312R0FKEI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW060312R0FKEAHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RCS060312R0FKEI vs CRCW060312R0FKEAHP |
CHP0603-FX-12R0ELF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RCS060312R0FKEI vs CHP0603-FX-12R0ELF |
RMCP0603FT12R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCS060312R0FKEI vs RMCP0603FT12R0 |
RMCP0603FG12R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCS060312R0FKEI vs RMCP0603FG12R0 |
CR0603T100V12R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RCS060312R0FKEI vs CR0603T100V12R+/-1% |