Datasheets
RCS0603120KFKEA by:

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Part Details for RCS0603120KFKEA by Vishay Intertechnologies

Overview of RCS0603120KFKEA by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for RCS0603120KFKEA

Part # Distributor Description Stock Price Buy
DISTI # 49AJ7594
Newark Rcs0603 100 120K 1% Et1 E3 |Vishay RCS0603120KFKEA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5,000 $0.0190
$0.0190 Buy Now
DISTI # RCS0603120KFKEA
Avnet Americas RCS0603 100 120K 1% ET1 e3 - Tape and Reel (Alt: RCS0603120KFKEA) Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0114
$0.0114 Buy Now
DISTI # 71-RCS0603120KFKEA
Mouser Electronics Thick Film Resistors - SMD Thick Film Resistors - SMD 0
  • 1 $0.1400
  • 10 $0.0450
  • 100 $0.0270
  • 1,000 $0.0220
  • 5,000 $0.0120
  • 10,000 $0.0110
$0.0110 / $0.1400 Order Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks 0
  • 5,000 $0.0112
$0.0112 Buy Now

Part Details for RCS0603120KFKEA

RCS0603120KFKEA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RCS0603120KFKEA Part Data Attributes

RCS0603120KFKEA Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RCS0603120KFKEA Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMT, 0603
Reach Compliance Code unknown
Factory Lead Time 12 Weeks
Additional Feature LASER TRIMMABLE, RATED AC VOLTAGE (V): 75
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Style SMT
Package Width 0.85 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 120000 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 75 V

Alternate Parts for RCS0603120KFKEA

This table gives cross-reference parts and alternative options found for RCS0603120KFKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS0603120KFKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CR-03FP7--120K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RCS0603120KFKEA vs CR-03FP7--120K
CHP0603-FX-1203ELF Fixed Resistor, Metal Glaze/thick Film, 0.33W, 120000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Bourns Inc RCS0603120KFKEA vs CHP0603-FX-1203ELF
MF06E1203FTL Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 120000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RCS0603120KFKEA vs MF06E1203FTL
RMCS0603FT120K-HP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc RCS0603120KFKEA vs RMCS0603FT120K-HP
CRCW0603120KFKEAHP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RCS0603120KFKEA vs CRCW0603120KFKEAHP
RMCP0603FG120K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RCS0603120KFKEA vs RMCP0603FG120K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCS0603120KFKEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCS0603120KFKEA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RCS0603120KFKEA would you like to use for your alert(s)?
  • Please alert me when RCS0603120KFKEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCS0603120KFKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCS0603120KFKEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCS0603120KFKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCS0603120KFKEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCS0603120KFKEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: