RCR60LT52A435J
KOA Speer Electronics Inc
Description: RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 350ppm, 4300000ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of RCR60LT52A435J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RCR60LT52A435J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCR60LT52A435J by KOA Speer Electronics Inc

RCR60LT52A435J
KOA Speer Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
JESD-609 Code
e0
Manufacturer Series
RCR
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
AMMO PACK
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
4300000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
350 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
4000 V
Want to compare parts?
  1. RCR60LT52A435J
    KOA Speer Electronics Inc
    RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 350ppm, 4300000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Alternate Parts for RCR60LT52A435J

This table gives cross-reference parts and alternative options found for RCR60LT52A435J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCR60LT52A435J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RCR60LL15A435J RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 350ppm, 4300000ohm, THROUGH HOLE MOUNT, AXIAL LEADED KOA Speer Electronics Inc RCR60LT52A435J vs RCR60LL15A435J
RCR60LM15F435J RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 350ppm, 4300000ohm, THROUGH HOLE MOUNT, AXIAL LEADED KOA Speer Electronics Inc RCR60LT52A435J vs RCR60LM15F435J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCR60LT52A435J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCR60LT52A435J by KOA Speer Electronics Inc

  • Please alert me when RCR60LT52A435J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCR60LT52A435J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCR60LT52A435J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCR60LT52A435J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCR60LT52A435J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCR60LT52A435J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: