Part Details for RCR60CM15F4024F by KOA Speer Electronics Inc
Overview of RCR60CM15F4024F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCR60CM15F4024F
RCR60CM15F4024F CAD Models
RCR60CM15F4024F Part Data Attributes
|
RCR60CM15F4024F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RCR60CM15F4024F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 4020000ohm, 4000V, 1% +/-Tol, -350,350ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 9.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CSA, CUL, UL | |
Resistance | 4020000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 4000 V |
Alternate Parts for RCR60CM15F4024F
This table gives cross-reference parts and alternative options found for RCR60CM15F4024F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCR60CM15F4024F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCR60CT52R4024F | Fixed Resistor, 1W, 4020000ohm, 4000V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | RCR60CM15F4024F vs RCR60CT52R4024F |
RCR60CL15A4024F | Fixed Resistor, Metal Glaze/thick Film, 1W, 4020000ohm, 4000V, 1% +/-Tol, -350,350ppm/Cel, | KOA Speer Electronics Inc | RCR60CM15F4024F vs RCR60CL15A4024F |
RCR60CT52A4024F | Fixed Resistor, Metal Glaze/thick Film, 1W, 4020000ohm, 4000V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RCR60CM15F4024F vs RCR60CT52A4024F |