Part Details for RCR50ENC104J by KOA Speer Electronics Inc
Overview of RCR50ENC104J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCR50ENC104J
RCR50ENC104J CAD Models
RCR50ENC104J Part Data Attributes
|
RCR50ENC104J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RCR50ENC104J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 2000V, 5% +/-Tol, -350,350ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.7 mm | |
Lead Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 9.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 2000 V |
Alternate Parts for RCR50ENC104J
This table gives cross-reference parts and alternative options found for RCR50ENC104J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCR50ENC104J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCR50ENCM15F104J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 2000V, 5% +/-Tol, -350,350ppm/Cel, | KOA Speer Electronics Inc | RCR50ENC104J vs RCR50ENCM15F104J |
RCR50C104J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 2000V, 5% +/-Tol, -350,350ppm/Cel, | KOA Speer Electronics Inc | RCR50ENC104J vs RCR50C104J |
RCR50CT52A104J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 2000V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RCR50ENC104J vs RCR50CT52A104J |
RCR50ENCM15F104J | RES,AXIAL,METAL GLAZE,100K OHMS,2KWV,5% +/-TOL,-350,350PPM TC | KOA Corporation | RCR50ENC104J vs RCR50ENCM15F104J |
RCR50CT52R104J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 2000V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RCR50ENC104J vs RCR50CT52R104J |