Part Details for RCR50CM15F6202F by KOA Speer Electronics Inc
Overview of RCR50CM15F6202F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCR50CM15F6202F
RCR50CM15F6202F CAD Models
RCR50CM15F6202F Part Data Attributes
|
RCR50CM15F6202F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RCR50CM15F6202F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 62000ohm, 2000V, 1% +/-Tol, -500,500ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Rectangular | |
Lead Diameter | 0.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 9.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 62000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for RCR50CM15F6202F
This table gives cross-reference parts and alternative options found for RCR50CM15F6202F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCR50CM15F6202F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCR50CT52R6202F | Fixed Resistor, 0.5W, 62000ohm, 2000V, 1% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | RCR50CM15F6202F vs RCR50CT52R6202F |
RCR50CT52A6202F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 62000ohm, 2000V, 1% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RCR50CM15F6202F vs RCR50CT52A6202F |
RCR50C6202F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 62000ohm, 2000V, 1% +/-Tol, -500,500ppm/Cel, | KOA Speer Electronics Inc | RCR50CM15F6202F vs RCR50C6202F |