Part Details for RCR42G363JM by Rockwell Automation
Overview of RCR42G363JM by Rockwell Automation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCR42G363JM
RCR42G363JM CAD Models
RCR42G363JM Part Data Attributes
|
RCR42G363JM
Rockwell Automation
Buy Now
Datasheet
|
Compare Parts:
RCR42G363JM
Rockwell Automation
Fixed Resistor, Carbon Composition, 2W, 36000ohm, 500V, 5% +/-Tol,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCKWELL AUTOMATION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Insulated | |
Lead Diameter | 1.14 mm | |
Lead Length | 38.1 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.08 mm | |
Package Length | 17.48 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2 W | |
Reference Standard | MIL-R-39008 | |
Resistance | 36000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RCR42G SERIES | |
Technology | CARBON COMPOSITION | |
Tolerance | 5% | |
Working Voltage | 500 V |