Datasheets
RCR20C363KS by: Rockwell Automation

Fixed Resistor, Ceramic Composition, 0.5W, 36000ohm, 350V, 10% +/-Tol,

Part Details for RCR20C363KS by Rockwell Automation

Overview of RCR20C363KS by Rockwell Automation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RCR20C363KS

RCR20C363KS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RCR20C363KS Part Data Attributes

RCR20C363KS Rockwell Automation
Buy Now Datasheet
Compare Parts:
RCR20C363KS Rockwell Automation Fixed Resistor, Ceramic Composition, 0.5W, 36000ohm, 350V, 10% +/-Tol,
Part Life Cycle Code Obsolete
Ihs Manufacturer ROCKWELL AUTOMATION
Reach Compliance Code unknown
ECCN Code EAR99
Construction Insulated
Lead Diameter 0.79 mm
Lead Length 38.1 mm
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Diameter 3.51 mm
Package Length 9.53 mm
Package Style Axial
Rated Power Dissipation (P) 0.5 W
Reference Standard MIL-R-39008
Resistance 36000 Ω
Resistor Type FIXED RESISTOR
Series RCR20C SERIES
Technology CERAMIC COMPOSITION
Tolerance 10%
Working Voltage 350 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCR20C363KS by Rockwell Automation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCR20C363KS by Rockwell Automation

Select Manufacturer
Which Manufacturer of RCR20C363KS would you like to use for your alert(s)?
  • Please alert me when RCR20C363KS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCR20C363KS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCR20C363KS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCR20C363KS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCR20C363KS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCR20C363KS by Rockwell Automation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: