Datasheets
RCR16CT26A1004F by: KOA Speer Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Part Details for RCR16CT26A1004F by KOA Speer Electronics Inc

Overview of RCR16CT26A1004F by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RCR16CT26A1004F

RCR16CT26A1004F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RCR16CT26A1004F Part Data Attributes

RCR16CT26A1004F KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RCR16CT26A1004F KOA Speer Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description AXIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature FLAME PROOF
Construction Tubular
JESD-609 Code e2
Lead Diameter 0.45 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 1.7 mm
Package Length 3.2 mm
Package Style Axial
Packing Method AMMO PACK
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 1000000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish TIN COPPER
Terminal Shape WIRE
Tolerance 1%
Working Voltage 500 V

Alternate Parts for RCR16CT26A1004F

This table gives cross-reference parts and alternative options found for RCR16CT26A1004F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCR16CT26A1004F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RCR16CT52A1004F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc RCR16CT26A1004F vs RCR16CT52A1004F
RCR16C1004F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 500V, 1% +/-Tol, -200,200ppm/Cel, KOA Speer Electronics Inc RCR16CT26A1004F vs RCR16C1004F
RCR16CM5F1004F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc RCR16CT26A1004F vs RCR16CM5F1004F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCR16CT26A1004F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCR16CT26A1004F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RCR16CT26A1004F would you like to use for your alert(s)?
  • Please alert me when RCR16CT26A1004F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCR16CT26A1004F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCR16CT26A1004F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCR16CT26A1004F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCR16CT26A1004F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCR16CT26A1004F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: