Part Details for RCR1616-221KB by Sumida Corporation
Overview of RCR1616-221KB by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCR1616-221KB
RCR1616-221KB CAD Models
RCR1616-221KB Part Data Attributes
|
RCR1616-221KB
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
RCR1616-221KB
Sumida Corporation
General Purpose Inductor, 220uH, 10%, 1 Element, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.155 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 1.8 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for RCR1616-221KB
This table gives cross-reference parts and alternative options found for RCR1616-221KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCR1616-221KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCR1616NP221KB | General Purpose Inductor, 220uH, 10%, 1 Element, RADIAL LEADED, LEAD FREE | Sumida Corporation | RCR1616-221KB vs RCR1616NP221KB |
RCR1616NP221KC | General Purpose Inductor, 220uH, 10%, 1 Element, ROHS COMPLIANT | Sumida Corporation | RCR1616-221KB vs RCR1616NP221KC |