Part Details for RCR100CL20A7323F by KOA Corporation
Overview of RCR100CL20A7323F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCR100CL20A7323F
RCR100CL20A7323F CAD Models
RCR100CL20A7323F Part Data Attributes
|
RCR100CL20A7323F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RCR100CL20A7323F
KOA Corporation
RES,AXIAL,METAL GLAZE,732K OHMS,5KWV,1% +/-TOL,-200,200PPM TC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA CORP | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 732000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 5000 V |
Alternate Parts for RCR100CL20A7323F
This table gives cross-reference parts and alternative options found for RCR100CL20A7323F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCR100CL20A7323F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCR100CT521A7323F | Fixed Resistor, Metal Glaze/thick Film, 3W, 732000ohm, 5000V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RCR100CL20A7323F vs RCR100CT521A7323F |
RCR100CL25A7323F | Fixed Resistor, 3W, 732000ohm, 5000V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | RCR100CL20A7323F vs RCR100CL25A7323F |
RCR100C7323F | Fixed Resistor, Metal Glaze/thick Film, 3W, 732000ohm, 5000V, 1% +/-Tol, -200,200ppm/Cel, | KOA Speer Electronics Inc | RCR100CL20A7323F vs RCR100C7323F |
RCR100CT631A7323F | Fixed Resistor, Metal Glaze/thick Film, 3W, 732000ohm, 5000V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RCR100CL20A7323F vs RCR100CT631A7323F |