There are no models available for this part yet.
Overview of RCR07G101JM by Rockwell Automation / Allen-Bradley
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RCR07G101JM by Rockwell Automation / Allen-Bradley
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 128 |
|
$2.4265 / $5.6000 | Buy Now | ||
Quest Components | RESISTOR, CARBON COMPOSITION, 0.25 W, 5 %, 100 ohm, THROUGH HOLE MOUNT | 160 |
|
$4.6851 / $7.5975 | Buy Now | ||
Quest Components | RESISTOR, CARBON COMPOSITION, 0.25 W, 5 %, 100 ohm, THROUGH HOLE MOUNT | 102 |
|
$3.5000 / $7.5000 | Buy Now | ||
Quest Components | RESISTOR, CARBON COMPOSITION, 0.25 W, 5 %, 100 ohm, THROUGH HOLE MOUNT | 56 |
|
$8.1955 / $13.2900 | Buy Now |
CAD Models for RCR07G101JM by Rockwell Automation / Allen-Bradley
Part Data Attributes for RCR07G101JM by Rockwell Automation / Allen-Bradley
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ALLEN-BRADLEY CO INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.10.00.60
|
Construction
|
Tubular
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.35 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-R-39008
|
Resistance
|
100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
CARBON COMPOSITION
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Alternate Parts for RCR07G101JM
This table gives cross-reference parts and alternative options found for RCR07G101JM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCR07G101JM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCR07G101JP | Fixed Resistor, Carbon Composition, 0.25W, 100ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | RCR07G101JM vs RCR07G101JP |
RCR07101JP | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | RCR07G101JM vs RCR07101JP |
RCR07G101JR | Fixed Resistor, Carbon Composition, 0.25W, 100ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | RCR07G101JM vs RCR07G101JR |
OD101J | Fixed Resistor, Carbon Composition, 0.25W, 100ohm, 250V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Ohmite Mfg Co | RCR07G101JM vs OD101J |
RCR07G101JS | Fixed Resistor, Carbon Composition, 0.25W, 100ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | RCR07G101JM vs RCR07G101JS |
RCR07101JS | Fixed Resistor, Carbon Composition, 0.25W, 100ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | RCR07G101JM vs RCR07101JS |