Part Details for RCR-875D-8R2LB by Sumida Corporation
Overview of RCR-875D-8R2LB by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC2875DWPTR | Texas Instruments | Phase Shift Resonant Controller 28-SOIC -25 to 85 | |
UC3875DWPTR | Texas Instruments | Phase Shift Resonant Controller 28-SOIC 0 to 70 | |
UC2875DWPG4 | Texas Instruments | Phase Shift Resonant Controller 28-SOIC -25 to 85 |
Part Details for RCR-875D-8R2LB
RCR-875D-8R2LB CAD Models
RCR-875D-8R2LB Part Data Attributes
|
RCR-875D-8R2LB
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
RCR-875D-8R2LB
Sumida Corporation
General Purpose Inductor, 8.2uH, 15%, 1 Element, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.047 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 2.55 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.52 MHz | |
Tolerance | 15% |