Part Details for RCR-108DNP120MC by Sumida Corporation
Overview of RCR-108DNP120MC by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Part Details for RCR-108DNP120MC
RCR-108DNP120MC CAD Models
RCR-108DNP120MC Part Data Attributes
|
RCR-108DNP120MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
RCR-108DNP120MC
Sumida Corporation
General Purpose Inductor, 12uH, 20%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 2.5 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
Alternate Parts for RCR-108DNP120MC
This table gives cross-reference parts and alternative options found for RCR-108DNP120MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCR-108DNP120MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPI120252RL30-LF | General Purpose Inductor, 12uH, 20%, 1 Element, RADIAL LEADED, LEAD FREE | PCA Electronics Inc | RCR-108DNP120MC vs EPI120252RL30-LF |
EPI120252RL30 | General Purpose Inductor, 12uH, 20%, 1 Element, RADIAL LEADED | PCA Electronics Inc | RCR-108DNP120MC vs EPI120252RL30 |
EPI120252RL30A | General Purpose Inductor, 12uH, 20%, 1 Element, RADIAL LEADED | PCA Electronics Inc | RCR-108DNP120MC vs EPI120252RL30A |
EPI120252RL30A-LF | General Purpose Inductor, 12uH, 20%, 1 Element, RADIAL LEADED, LEAD FREE | PCA Electronics Inc | RCR-108DNP120MC vs EPI120252RL30A-LF |
RCR-108D-120MC | General Purpose Inductor, 12uH, 20%, 1 Element | Sumida Corporation | RCR-108DNP120MC vs RCR-108D-120MC |