Part Details for RCP1206B50R0GTP by Vishay Intertechnologies
Overview of RCP1206B50R0GTP by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCP1206B50R0GTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCP1206B50R0GTP
|
Avnet Americas | RES THKFLM ALUM NITRIDE 1206 50 OHM 2% 100PPM STD TERM SMD - Tape and Reel (Alt: RCP1206B50R0GTP) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6646 | Buy Now |
Part Details for RCP1206B50R0GTP
RCP1206B50R0GTP CAD Models
RCP1206B50R0GTP Part Data Attributes
|
RCP1206B50R0GTP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCP1206B50R0GTP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2.4W, 50ohm, 10.9545V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.52 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 2.4 W | |
Rated Temperature | 25 °C | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 10.9545 V |
Alternate Parts for RCP1206B50R0GTP
This table gives cross-reference parts and alternative options found for RCP1206B50R0GTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCP1206B50R0GTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCP1206W50R0GWB | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 50ohm, 10.9545V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206B50R0GTP vs RCP1206W50R0GWB |
RCP1206B50R0GS3 | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 50ohm, 10.9545V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206B50R0GTP vs RCP1206B50R0GS3 |
RCP1206B50R0GEA | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 50ohm, 10.9545V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206B50R0GTP vs RCP1206B50R0GEA |
RCP1206B50R0GEB | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 50ohm, 10.9545V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206B50R0GTP vs RCP1206B50R0GEB |
RCP1206B50R0GS2 | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 50ohm, 10.9545V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206B50R0GTP vs RCP1206B50R0GS2 |
RCP1206B50R0GWB | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 50ohm, 10.9545V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206B50R0GTP vs RCP1206B50R0GWB |
RCP1206B50R0GEC | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 50ohm, 10.9545V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206B50R0GTP vs RCP1206B50R0GEC |