There are no models available for this part yet.
Overview of RCP1206B360RGED by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RCP1206B360RGED by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RCP1206B360RGED
|
Avnet Americas | RES THKFLM ALUM NITRIDE 1206 360 OHM 2% EDPPM STD TERM SMD - Tape and Reel (Alt: RCP1206B360RGED) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.6950 | Buy Now |
CAD Models for RCP1206B360RGED by Vishay Intertechnologies
Part Data Attributes for RCP1206B360RGED by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
8 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.51 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.52 mm
|
Packing Method
|
TR, 7 INCH
|
Rated Power Dissipation (P)
|
2.4 W
|
Rated Temperature
|
25 °C
|
Resistance
|
360 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
150 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
2%
|
Working Voltage
|
29.3939 V
|
Alternate Parts for RCP1206B360RGED
This table gives cross-reference parts and alternative options found for RCP1206B360RGED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCP1206B360RGED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCP1206W360RGWB | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 360ohm, 29.3939V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206B360RGED vs RCP1206W360RGWB |
RCP1206B360RGET | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 360ohm, 29.3939V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206B360RGED vs RCP1206B360RGET |
RCP1206W360RGS3 | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 360ohm, 29.3939V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206B360RGED vs RCP1206W360RGS3 |
RCP1206W360RGTP | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 360ohm, 29.3939V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206B360RGED vs RCP1206W360RGTP |
RCP1206W360RGS6 | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 360ohm, 29.3939V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206B360RGED vs RCP1206W360RGS6 |
RCP1206W360RGEA | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 360ohm, 29.3939V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206B360RGED vs RCP1206W360RGEA |
RCP1206B360RGTP | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 360ohm, 29.3939V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206B360RGED vs RCP1206B360RGTP |
RCP1206B360RGEA | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 360ohm, 29.3939V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206B360RGED vs RCP1206B360RGEA |
RCP1206B360RGEB | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 360ohm, 29.3939V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206B360RGED vs RCP1206B360RGEB |
RCP1206W360RGED | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 360ohm, 29.3939V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206B360RGED vs RCP1206W360RGED |