There are no models available for this part yet.
Overview of RCP0603W820RJET by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RCP0603W820RJET by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RCP0603W820RJET
|
Avnet Americas | RES THKFLM ALUM NITRIDE 0603 820 OHM 5% 100PPM WIDE TERM SMD - Trays (Alt: RCP0603W820RJET) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$0.8273 / $4.9536 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks | 0 |
|
$3.6000 | Buy Now |
CAD Models for RCP0603W820RJET by Vishay Intertechnologies
Part Data Attributes for RCP0603W820RJET by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
18 Weeks
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.46 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.81 mm
|
Packing Method
|
TRAY
|
Rated Power Dissipation (P)
|
1.5 W
|
Rated Temperature
|
25 °C
|
Resistance
|
820 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
150 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
35.0714 V
|
Alternate Parts for RCP0603W820RJET
This table gives cross-reference parts and alternative options found for RCP0603W820RJET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCP0603W820RJET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCP0603W820RJEA | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 820ohm, 35.0714V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCP0603W820RJET vs RCP0603W820RJEA |
RCP0603W820RJS3 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 820ohm, 33.8821V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCP0603W820RJET vs RCP0603W820RJS3 |
RCP0603B820RJTP | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 820ohm, 33.8821V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCP0603W820RJET vs RCP0603B820RJTP |
RCP0603B820RJET | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 820ohm, 33.8821V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCP0603W820RJET vs RCP0603B820RJET |
RCP0603B820RJEC | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 820ohm, 33.8821V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCP0603W820RJET vs RCP0603B820RJEC |
RCP0603B820RJS6 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 820ohm, 33.8821V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCP0603W820RJET vs RCP0603B820RJS6 |
RCP0603B820RJS2 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 820ohm, 33.8821V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCP0603W820RJET vs RCP0603B820RJS2 |
RCP0603B820RJEA | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 820ohm, 33.8821V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCP0603W820RJET vs RCP0603B820RJEA |
RCP0603B820RJS3 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 820ohm, 33.8821V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCP0603W820RJET vs RCP0603B820RJS3 |
RCP0603W820RJEC | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 820ohm, 33.8821V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCP0603W820RJET vs RCP0603W820RJEC |