Part Details for RCP0603B50R0JET by Vishay Intertechnologies
Overview of RCP0603B50R0JET by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCP0603B50R0JET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCP0603B50R0JET
|
Avnet Americas | RES THKFLM ALUM NITRIDE 0603 50 OHM 5% 100PPM STD TERM SMD - Trays (Alt: RCP0603B50R0JET) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.2471 / $4.0563 | Buy Now |
Part Details for RCP0603B50R0JET
RCP0603B50R0JET CAD Models
RCP0603B50R0JET Part Data Attributes
|
RCP0603B50R0JET
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCP0603B50R0JET
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 50ohm, 8.6603V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.46 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 25 °C | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 8.6603 V |
Alternate Parts for RCP0603B50R0JET
This table gives cross-reference parts and alternative options found for RCP0603B50R0JET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCP0603B50R0JET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RCP0603W50R0JED | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 50ohm, 8.6603V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | RCP0603B50R0JET vs RCP0603W50R0JED |
RCP0603B50R0JS3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 50ohm, 8.6603V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | RCP0603B50R0JET vs RCP0603B50R0JS3 |
RCP0603B50R0JS6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 50ohm, 8.6603V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | RCP0603B50R0JET vs RCP0603B50R0JS6 |
RCP0603W50R0JWB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 50ohm, 8.6603V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | RCP0603B50R0JET vs RCP0603W50R0JWB |
RCP0603W50R0JEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 50ohm, 8.6603V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | RCP0603B50R0JET vs RCP0603W50R0JEB |
RCP0603W50R0JS2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 50ohm, 8.6603V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | RCP0603B50R0JET vs RCP0603W50R0JS2 |
RCP0603B50R0JEC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 50ohm, 8.6603V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | RCP0603B50R0JET vs RCP0603B50R0JEC |
RCP0603B50R0JWB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 50ohm, 8.6603V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | RCP0603B50R0JET vs RCP0603B50R0JWB |
RCP0603B50R0JED | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 50ohm, 8.6603V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | RCP0603B50R0JET vs RCP0603B50R0JED |
RCP0603W50R0JTP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 50ohm, 8.6603V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | RCP0603B50R0JET vs RCP0603W50R0JTP |