Part Details for RCP0603B390RGEA by Vishay Intertechnologies
Overview of RCP0603B390RGEA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCP0603B390RGEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCP0603B390RGEA
|
Avnet Americas | RES THKFLM ALUM NITRIDE 0603 390 OHM 2% 100PPM STD TERM SMD - Tape and Reel (Alt: RCP0603B390RGEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6574 / $0.7938 | Buy Now |
Part Details for RCP0603B390RGEA
RCP0603B390RGEA CAD Models
RCP0603B390RGEA Part Data Attributes
|
RCP0603B390RGEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCP0603B390RGEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 390ohm, 24.1868V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.46 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 25 °C | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 24.1868 V |
Alternate Parts for RCP0603B390RGEA
This table gives cross-reference parts and alternative options found for RCP0603B390RGEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCP0603B390RGEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RCP0603B390RGS3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 390ohm, 24.1868V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | RCP0603B390RGEA vs RCP0603B390RGS3 |
RCP0603W390RGS6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 390ohm, 24.1868V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | RCP0603B390RGEA vs RCP0603W390RGS6 |
RCP0603W390RGS2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 390ohm, 23.3666V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | RCP0603B390RGEA vs RCP0603W390RGS2 |
RCP0603W390RGTP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 390ohm, 23.3666V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | RCP0603B390RGEA vs RCP0603W390RGTP |
RCP0603W390RGS3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 390ohm, 23.3666V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | RCP0603B390RGEA vs RCP0603W390RGS3 |
RCP0603B390RGWB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 390ohm, 23.3666V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | RCP0603B390RGEA vs RCP0603B390RGWB |
RCP0603B390RGEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 390ohm, 23.3666V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | RCP0603B390RGEA vs RCP0603B390RGEB |
RCP0603B390RGET | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 390ohm, 23.3666V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | RCP0603B390RGEA vs RCP0603B390RGET |
RCP0603W390RGEC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 390ohm, 24.1868V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | RCP0603B390RGEA vs RCP0603W390RGEC |
RCP0603W390RGET | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 390ohm, 23.3666V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | RCP0603B390RGEA vs RCP0603W390RGET |