There are no models available for this part yet.
Overview of RCP0505B22R0JEA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RCP0505B22R0JEA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RCP0505B22R0JEA
|
Avnet Americas | RES THKFLM ALUM NITRIDE 0505 22 OHM 5% 100PPM STD TERM SMD - Tape and Reel (Alt: RCP0505B22R0JEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8712 | Buy Now |
CAD Models for RCP0505B22R0JEA by Vishay Intertechnologies
Part Data Attributes for RCP0505B22R0JEA by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
8 Weeks
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.51 mm
|
Package Length
|
1.4 mm
|
Package Style
|
SMT
|
Package Width
|
1.27 mm
|
Packing Method
|
TR, 7 INCH
|
Rated Power Dissipation (P)
|
1.4 W
|
Rated Temperature
|
25 °C
|
Resistance
|
22 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0505
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
150 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
5.5498 V
|
Alternate Parts for RCP0505B22R0JEA
This table gives cross-reference parts and alternative options found for RCP0505B22R0JEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCP0505B22R0JEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCP0505W22R0JED | Fixed Resistor, Metal Glaze/thick Film, 1.4W, 22ohm, 5.5498V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | RCP0505B22R0JEA vs RCP0505W22R0JED |
RCP0505B22R0JEB | Fixed Resistor, Metal Glaze/thick Film, 1.4W, 22ohm, 5.5498V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | RCP0505B22R0JEA vs RCP0505B22R0JEB |
RCP0505W22R0JS3 | Fixed Resistor, Metal Glaze/thick Film, 1.4W, 22ohm, 5.5498V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | RCP0505B22R0JEA vs RCP0505W22R0JS3 |
RCP0505W22R0JEB | Fixed Resistor, Metal Glaze/thick Film, 1.4W, 22ohm, 5.5498V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | RCP0505B22R0JEA vs RCP0505W22R0JEB |
RCP0505B22R0JEC | Fixed Resistor, Metal Glaze/thick Film, 1.4W, 22ohm, 5.5498V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | RCP0505B22R0JEA vs RCP0505B22R0JEC |
RCP0505B22R0JTP | Fixed Resistor, Metal Glaze/thick Film, 1.4W, 22ohm, 5.5498V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | RCP0505B22R0JEA vs RCP0505B22R0JTP |
RCP0505W22R0JEC | Fixed Resistor, Metal Glaze/thick Film, 1.4W, 22ohm, 5.5498V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | RCP0505B22R0JEA vs RCP0505W22R0JEC |
RCP0505B22R0JS2 | Fixed Resistor, Metal Glaze/thick Film, 1.4W, 22ohm, 5.5498V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | RCP0505B22R0JEA vs RCP0505B22R0JS2 |
RCP0505B22R0JS3 | Fixed Resistor, Metal Glaze/thick Film, 1.4W, 22ohm, 5.5498V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | RCP0505B22R0JEA vs RCP0505B22R0JS3 |
RCP0505B22R0JET | Fixed Resistor, Metal Glaze/thick Film, 1.4W, 22ohm, 5.55V, 5% +/-Tol, -150,150ppm/Cel, 0605, | Vishay Intertechnologies | RCP0505B22R0JEA vs RCP0505B22R0JET |