RCP-0402PW62R0J
International Manufacturing Services Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.08W, 62ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of RCP-0402PW62R0J by International Manufacturing Services Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RCP-0402PW62R0J by International Manufacturing Services Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCP-0402PW62R0J by International Manufacturing Services Inc

RCP-0402PW62R0J
International Manufacturing Services Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INTERNATIONAL MANUFACTURING SERVICES INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e2
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.51 mm
Package Length
1.02 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.51 mm
Packing Method
TR; BULK
Rated Power Dissipation (P)
0.08 W
Rated Temperature
70 °C
Resistance
62 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THICK FILM/METAL GLAZE
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Silver (Sn96Ag4)
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. RCP-0402PW62R0J
    International Manufacturing Services Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.08W, 62ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RCP-0402PW62R0J

This table gives cross-reference parts and alternative options found for RCP-0402PW62R0J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCP-0402PW62R0J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RCC-0402PW62R0J Fixed Resistor, Metal Glaze/thick Film, 0.08W, 62ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP International Manufacturing Services Inc RCP-0402PW62R0J vs RCC-0402PW62R0J
RC4-0402PW62R0J Fixed Resistor, Metal Glaze/thick Film, 0.08W, 62ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT International Manufacturing Services Inc RCP-0402PW62R0J vs RC4-0402PW62R0J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCP-0402PW62R0J by International Manufacturing Services Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCP-0402PW62R0J by International Manufacturing Services Inc

  • Please alert me when RCP-0402PW62R0J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RCP-0402PW62R0J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCP-0402PW62R0J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RCP-0402PW62R0J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCP-0402PW62R0J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCP-0402PW62R0J by International Manufacturing Services Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: