Datasheets
RCNR22-02DR-5K6-J by: RFE International Inc

Array/Network Resistor, Isolated, 0.063W, 5600ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404,

Part Details for RCNR22-02DR-5K6-J by RFE International Inc

Overview of RCNR22-02DR-5K6-J by RFE International Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for RCNR22-02DR-5K6-J

RCNR22-02DR-5K6-J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RCNR22-02DR-5K6-J Part Data Attributes

RCNR22-02DR-5K6-J RFE International Inc
Buy Now Datasheet
Compare Parts:
RCNR22-02DR-5K6-J RFE International Inc Array/Network Resistor, Isolated, 0.063W, 5600ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer RFE INTERNATIONAL INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
Network Type ISOLATED
Number of Terminals 4
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.33 mm
Package Length 1 mm
Package Style SMT
Package Width 1 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.063 W
Resistance 5600 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Size Code 0404
Temperature Coefficient 200 ppm/°C
Tolerance 5%
Working Voltage 25 V

Alternate Parts for RCNR22-02DR-5K6-J

This table gives cross-reference parts and alternative options found for RCNR22-02DR-5K6-J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCNR22-02DR-5K6-J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RP102PJ562CS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 5600ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP Samsung Electro-Mechanics RCNR22-02DR-5K6-J vs RP102PJ562CS
Part Number Description Manufacturer Compare
RP102PJ562CS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 5600ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP Samsung Electro-Mechanics RCNR22-02DR-5K6-J vs RP102PJ562CS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCNR22-02DR-5K6-J by RFE International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCNR22-02DR-5K6-J by RFE International Inc

  • Please alert me when RCNR22-02DR-5K6-J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RCNR22-02DR-5K6-J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCNR22-02DR-5K6-J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RCNR22-02DR-5K6-J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCNR22-02DR-5K6-J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCNR22-02DR-5K6-J by RFE International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: