RCNC24-04DR-18K7-F
RFE International Inc
Description: Array/Network Resistor, Isolated, 0.063W, 18700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804,

Overview of RCNC24-04DR-18K7-F by RFE International Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for RCNC24-04DR-18K7-F by RFE International Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCNC24-04DR-18K7-F by RFE International Inc

RCNC24-04DR-18K7-F
RFE International Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RFE INTERNATIONAL INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Network Type
ISOLATED
Number of Terminals
8
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.4 mm
Package Length
2 mm
Package Style
SMT
Package Width
1 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.063 W
Resistance
18700 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
0804
Temperature Coefficient
200 ppm/°C
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. RCNC24-04DR-18K7-F
    RFE International Inc
    Array/Network Resistor, Isolated, 0.063W, 18700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804,
    VS

Alternate Parts for RCNC24-04DR-18K7-F

This table gives cross-reference parts and alternative options found for RCNC24-04DR-18K7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCNC24-04DR-18K7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRSN4I4F1872TRF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 18700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, NIC Components Corp RCNC24-04DR-18K7-F vs NRSN4I4F1872TRF
CRA024CF18K7Q10 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 18700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, Ever Ohms Technology Co Ltd RCNC24-04DR-18K7-F vs CRA024CF18K7Q10
Part Number Description Manufacturer Compare
NRSN4I4F1872TRF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 18700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, NIC Components Corp RCNC24-04DR-18K7-F vs NRSN4I4F1872TRF
RTA02-4C1872FTH Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 18700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, Ralec RCNC24-04DR-18K7-F vs RTA02-4C1872FTH
CRA024CF18K7Q10 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 18700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, Ever Ohms Technology Co Ltd RCNC24-04DR-18K7-F vs CRA024CF18K7Q10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCNC24-04DR-18K7-F by RFE International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCNC24-04DR-18K7-F by RFE International Inc

  • Please alert me when RCNC24-04DR-18K7-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RCNC24-04DR-18K7-F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCNC24-04DR-18K7-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RCNC24-04DR-18K7-F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCNC24-04DR-18K7-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCNC24-04DR-18K7-F by RFE International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: