Part Details for RCNC24-04DR-12R4-F by RFE International Inc
Overview of RCNC24-04DR-12R4-F by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8604DRZ-REEL | Analog Devices | QUAD, PRECISION CMOS RAIL-RAIL | |
AD8604DRZ | Analog Devices | QUAD, PRECISION CMOS RAIL-RAIL | |
AD8604DRUZ | Analog Devices | QUAD, PRECISION CMOS RAIL-RAIL |
Part Details for RCNC24-04DR-12R4-F
RCNC24-04DR-12R4-F CAD Models
RCNC24-04DR-12R4-F Part Data Attributes
|
RCNC24-04DR-12R4-F
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
RCNC24-04DR-12R4-F
RFE International Inc
Array/Network Resistor, Isolated, 0.063W, 12.4ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 12.4 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0804 | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RCNC24-04DR-12R4-F
This table gives cross-reference parts and alternative options found for RCNC24-04DR-12R4-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCNC24-04DR-12R4-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRA024CF12R4P10 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 12.4ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | Ever Ohms Technology Co Ltd | RCNC24-04DR-12R4-F vs CRA024CF12R4P10 |
RTA02-4C12R4FTP | Array/Network Resistor, Isolated, 0.0625W, 12.4ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RCNC24-04DR-12R4-F vs RTA02-4C12R4FTP |
CRA024CF12R4Q10 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 12.4ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | Ever Ohms Technology Co Ltd | RCNC24-04DR-12R4-F vs CRA024CF12R4Q10 |
RTA02-4C12R4FP3 | Array/Network Resistor, Isolated, 0.0625W, 12.4ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | MERITEK Electronics Corporation | RCNC24-04DR-12R4-F vs RTA02-4C12R4FP3 |
RTA02-4C12R4FP4 | Array/Network Resistor, Isolated, 0.0625W, 12.4ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RCNC24-04DR-12R4-F vs RTA02-4C12R4FP4 |
RTA02-4C12R4FTH | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 12.4ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | Ralec | RCNC24-04DR-12R4-F vs RTA02-4C12R4FTH |
NRSN4I4F12R4TRF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 12.4ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | NIC Components Corp | RCNC24-04DR-12R4-F vs NRSN4I4F12R4TRF |