Part Details for RCMT0511001BES14 by Vishay Intertechnologies
Overview of RCMT0511001BES14 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCMT0511001BES14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X9456
|
Newark | Rcmt 05 11K 0,1% K4 Ba100 E3 /Bag |Vishay RCMT0511001BES14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.8800 / $43.1500 | Buy Now |
DISTI #
RCMT0511001BES14
|
Avnet Americas | RCMT Series High Stability/High Temperature Precision Resistor Molded Metal Film 5 Size 11K Ohm 0.1% 0.25W 25ppm/?C 2-Pin Axial Leaded Bag - Bag (Alt: RCMT0511001BES14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bag | 0 |
|
$40.5930 / $43.1501 | Buy Now |
Part Details for RCMT0511001BES14
RCMT0511001BES14 CAD Models
RCMT0511001BES14 Part Data Attributes
|
RCMT0511001BES14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCMT0511001BES14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 11000ohm, 350V, 0.1% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.66 mm | |
Package Length | 10.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40101-044 | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 350 V |