Part Details for RCMM101001JKA20 by Vishay Intertechnologies
Overview of RCMM101001JKA20 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCMM101001JKA20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68M2311
|
Newark | Rcmm 1 1K 5% K2 Am500 E3 /Ammo |Vishay RCMM101001JKA20 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.7800 / $6.6300 | Buy Now |
DISTI #
RCMM101001JKA20
|
Avnet Americas | Res Metal Film 1K Ohm 5% 1W ?100ppm/?C Molded AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: RCMM101001JKA20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$4.1600 / $6.6707 | Buy Now |
DISTI #
RCMM101001JKA20
|
Avnet Asia | Res Metal Film 1K Ohm 5% 1W ±100ppm/°C Molded AXL Thru-Hole Ammo Pack (Alt: RCMM101001JKA20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for RCMM101001JKA20
RCMM101001JKA20 CAD Models
RCMM101001JKA20 Part Data Attributes
|
RCMM101001JKA20
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCMM101001JKA20
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 1000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 6.2 mm | |
Package Length | 16 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40100 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for RCMM101001JKA20
This table gives cross-reference parts and alternative options found for RCMM101001JKA20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCMM101001JKA20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCMM101001JKS09 | Fixed Resistor, Metal Film, 1W, 1000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RCMM101001JKA20 vs RCMM101001JKS09 |