Part Details for RCML08V4R99KT by Fenghua (HK) Electronics Ltd
Overview of RCML08V4R99KT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCML08V4R99KT
RCML08V4R99KT CAD Models
RCML08V4R99KT Part Data Attributes
|
RCML08V4R99KT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RCML08V4R99KT
Fenghua (HK) Electronics Ltd
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 50V, 10% +/-Tol, 250ppm/Cel, Surface Mount, 0612, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
First Element Resistance | 4.99 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 50 V |
Alternate Parts for RCML08V4R99KT
This table gives cross-reference parts and alternative options found for RCML08V4R99KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCML08V4R99KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCML08W4R99KTG | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 50V, 10% +/-Tol, 250ppm/Cel, Surface Mount, 0612, CHIP | Fenghua (HK) Electronics Ltd | RCML08V4R99KT vs RCML08W4R99KTG |
RCML08V4R99KBG | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 50V, 10% +/-Tol, 250ppm/Cel, Surface Mount, 0612, CHIP | Fenghua (HK) Electronics Ltd | RCML08V4R99KT vs RCML08V4R99KBG |
RCML08W4R99KB | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 50V, 10% +/-Tol, 250ppm/Cel, Surface Mount, 0612, CHIP | Fenghua (HK) Electronics Ltd | RCML08V4R99KT vs RCML08W4R99KB |
RCML08W4R99KC | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 50V, 10% +/-Tol, 250ppm/Cel, Surface Mount, 0612, CHIP | Fenghua (HK) Electronics Ltd | RCML08V4R99KT vs RCML08W4R99KC |
RCML08W4R99KTL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 50V, 10% +/-Tol, 250ppm/Cel, Surface Mount, 0612, CHIP | Fenghua (HK) Electronics Ltd | RCML08V4R99KT vs RCML08W4R99KTL |
RCML08V4R99KTL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 50V, 10% +/-Tol, 250ppm/Cel, Surface Mount, 0612, CHIP | Fenghua (HK) Electronics Ltd | RCML08V4R99KT vs RCML08V4R99KTL |
RCML08V4R99KCL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 50V, 10% +/-Tol, 250ppm/Cel, Surface Mount, 0612, CHIP | Fenghua (HK) Electronics Ltd | RCML08V4R99KT vs RCML08V4R99KCL |