Part Details for RCME0249901FYS14 by Vishay Intertechnologies
Overview of RCME0249901FYS14 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCME0249901FYS14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68M1464
|
Newark | Rcme 02 49K9 1% K6 Ba100 E3 /Bag |Vishay RCME0249901FYS14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.9100 / $35.9700 | Buy Now |
DISTI #
RCME0249901FYS14
|
Avnet Americas | Res Metal Film 49.9K Ohm 1% 1/8W ±10ppm/°C Molded AXL Thru-Hole - Bag (Alt: RCME0249901FYS14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$28.7375 / $37.5666 | Buy Now |
Part Details for RCME0249901FYS14
RCME0249901FYS14 CAD Models
RCME0249901FYS14 Part Data Attributes
|
RCME0249901FYS14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCME0249901FYS14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 49900ohm, 300V, 1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for RCME0249901FYS14
This table gives cross-reference parts and alternative options found for RCME0249901FYS14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCME0249901FYS14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCME0249901FYA20 | RESISTOR, METAL FILM, 0.125 W, 1 %, 10 ppm, 49900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sfernice | RCME0249901FYS14 vs RCME0249901FYA20 |
RCME0249901FYS03 | RESISTOR, METAL FILM, 0.125 W, 1 %, 10 ppm, 49900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sfernice | RCME0249901FYS14 vs RCME0249901FYS03 |
RCME0249901FYS14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 10 ppm, 49900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sfernice | RCME0249901FYS14 vs RCME0249901FYS14 |