Part Details for RCMA2056200FHB00 by Vishay Intertechnologies
Overview of RCMA2056200FHB00 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RCMA2056200FHB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X9424
|
Newark | Rcma 2 5K62 1% K3 Bo50Na E3 /Box |Vishay RCMA2056200FHB00 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.0500 / $61.9500 | Buy Now |
DISTI #
RCMA2056200FHB00
|
Avnet Americas | RCMA Series Very High Stability and Precision Resistor Molded Metal Film 20 Size 5.62K Ohm 1% 1W 50ppm/?C 2-Pin Axial Leaded - Boxed Product (Development Kits) (Alt: RCMA2056200FHB00) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks, 0 Days Container: Box | 0 |
|
$25.1739 / $54.6615 | Buy Now |
Part Details for RCMA2056200FHB00
RCMA2056200FHB00 CAD Models
RCMA2056200FHB00 Part Data Attributes
|
RCMA2056200FHB00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCMA2056200FHB00
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 11 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 10.2 mm | |
Package Length | 29 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 5620 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 600 V |