Part Details for RCMA20100R0BEB25 by Vishay Sfernice
Overview of RCMA20100R0BEB25 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RCMA20100R0BEB25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-RCMA20100R0BEB25-ND
|
DigiKey | SFERNICE FIXED RESISTORS Min Qty: 50 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$63.9714 | Buy Now |
Part Details for RCMA20100R0BEB25
RCMA20100R0BEB25 CAD Models
RCMA20100R0BEB25 Part Data Attributes
|
RCMA20100R0BEB25
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
RCMA20100R0BEB25
Vishay Sfernice
RES,AXIAL,METAL FILM,100 OHMS,600WV,.1% +/-TOL,-25,25PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 10.2 mm | |
Package Length | 29 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC4101-803 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 600 V |
Alternate Parts for RCMA20100R0BEB25
This table gives cross-reference parts and alternative options found for RCMA20100R0BEB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCMA20100R0BEB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCMA20100R0BEB00 | Fixed Resistor, Metal Film, 1W, 100ohm, 600V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RCMA20100R0BEB25 vs RCMA20100R0BEB00 |