Part Details for RCMA0540202FHS03 by Vishay Sfernice
Overview of RCMA0540202FHS03 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCMA0540202FHS03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-RCMA0540202FHS03-ND
|
DigiKey | SFERNICE FIXED RESISTORS Min Qty: 10 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$40.3270 | Buy Now |
Part Details for RCMA0540202FHS03
RCMA0540202FHS03 CAD Models
RCMA0540202FHS03 Part Data Attributes
|
RCMA0540202FHS03
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
RCMA0540202FHS03
Vishay Sfernice
RES,AXIAL,METAL FILM,402K OHMS,350WV,1% +/-TOL,-50,50PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.2 mm | |
Package Length | 10.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC4101-803 | |
Resistance | 402000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RCMA0540202FHS03
This table gives cross-reference parts and alternative options found for RCMA0540202FHS03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCMA0540202FHS03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCMA0540202FHS09 | Fixed Resistor, Metal Film, 0.25W, 402000ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | Vishay Intertechnologies | RCMA0540202FHS03 vs RCMA0540202FHS09 |
RCMA0540202FHS14 | RES,AXIAL,METAL FILM,402K OHMS,350WV,1% +/-TOL,-50,50PPM TC | Vishay Sfernice | RCMA0540202FHS03 vs RCMA0540202FHS14 |
RCMA0540202FHA20 | Fixed Resistor, Metal Film, 0.25W, 402000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RCMA0540202FHS03 vs RCMA0540202FHA20 |
RCMA0540202FHS14 | Fixed Resistor, Metal Film, 0.25W, 402000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RCMA0540202FHS03 vs RCMA0540202FHS14 |
RCMA0540202FHS03 | Fixed Resistor, Metal Film, 0.25W, 402000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RCMA0540202FHS03 vs RCMA0540202FHS03 |