Part Details for RCM6432J155AS by Samsung Electro-Mechanics
Overview of RCM6432J155AS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCM6432J155AS
RCM6432J155AS CAD Models
RCM6432J155AS Part Data Attributes
|
RCM6432J155AS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCM6432J155AS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 1500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RCM6432J155AS
This table gives cross-reference parts and alternative options found for RCM6432J155AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCM6432J155AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WJ0155T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RCM6432J155AS vs 25121WJ0155T4E |
NQ121WJ0155T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RCM6432J155AS vs NQ121WJ0155T4E |
BCTS002512-1504JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RCM6432J155AS vs BCTS002512-1504JTE |
RCM6432J155CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RCM6432J155AS vs RCM6432J155CS |
RC2512JK-071M5P | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RCM6432J155AS vs RC2512JK-071M5P |
CQ121WJ0155T4E | Fixed Resistor, 1W, 1500000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RCM6432J155AS vs CQ121WJ0155T4E |
RMEF2512JT1M50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RCM6432J155AS vs RMEF2512JT1M50 |
232276260155L | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCM6432J155AS vs 232276260155L |
RTT25155JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | RCM6432J155AS vs RTT25155JTE |