Part Details for RCM6432J112AS by Samsung Electro-Mechanics
Overview of RCM6432J112AS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCM6432J112AS
RCM6432J112AS CAD Models
RCM6432J112AS Part Data Attributes
|
RCM6432J112AS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCM6432J112AS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 1W, 1100ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RCM6432J112AS
This table gives cross-reference parts and alternative options found for RCM6432J112AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCM6432J112AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ121WJ0112T4E | Fixed Resistor, 1W, 1100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RCM6432J112AS vs CQ121WJ0112T4E |
RC12K112JBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 1100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RCM6432J112AS vs RC12K112JBG |
RC12K1101JCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 1100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RCM6432J112AS vs RC12K1101JCG |
FNF25JY-112 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1100ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RCM6432J112AS vs FNF25JY-112 |
CRGCQ2512J1K1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | TE Connectivity | RCM6432J112AS vs CRGCQ2512J1K1 |
RC12K112JTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 1100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RCM6432J112AS vs RC12K112JTG |
CTTKFR2512JTE1101 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | RCM6432J112AS vs CTTKFR2512JTE1101 |
RMEF2512JT1K10 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RCM6432J112AS vs RMEF2512JT1K10 |
9C25121W1101JKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1100ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RCM6432J112AS vs 9C25121W1101JKPF5 |
RC2512JK-071K1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCM6432J112AS vs RC2512JK-071K1 |