Part Details for RCM6432F4993CS by Samsung Electro-Mechanics
Overview of RCM6432F4993CS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCM6432F4993CS
RCM6432F4993CS CAD Models
RCM6432F4993CS Part Data Attributes
|
RCM6432F4993CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCM6432F4993CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 1W, 499000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 499000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCM6432F4993CS
This table gives cross-reference parts and alternative options found for RCM6432F4993CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCM6432F4993CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WF4993B5E | Fixed Resistor, Metal Glaze/thick Film, 1W, 499000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RCM6432F4993CS vs 25121WF4993B5E |
FCF25FW4993 | Fixed Resistor, Metal Glaze/thick Film, 1W, 499000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RCM6432F4993CS vs FCF25FW4993 |
25121WF4993C5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 499000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RCM6432F4993CS vs 25121WF4993C5 |
NRC100F4993TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 499000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | RCM6432F4993CS vs NRC100F4993TRF |
25121WF4993C1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 499000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RCM6432F4993CS vs 25121WF4993C1 |
RMC1K4993FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 499000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | RCM6432F4993CS vs RMC1K4993FB |
CR2512-1W-4993FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 499000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | RCM6432F4993CS vs CR2512-1W-4993FT |
239076364994L | Fixed Resistor, Metal Glaze/thick Film, 1W, 499000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RCM6432F4993CS vs 239076364994L |
RMEF2512FT499K | Fixed Resistor, Metal Glaze/thick Film, 1W, 499000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RCM6432F4993CS vs RMEF2512FT499K |
CR2512F499KE04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 499000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RCM6432F4993CS vs CR2512F499KE04 |