Part Details for RCM6432F4873AS by Samsung Electro-Mechanics
Overview of RCM6432F4873AS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCM6432F4873AS
RCM6432F4873AS CAD Models
RCM6432F4873AS Part Data Attributes
|
RCM6432F4873AS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCM6432F4873AS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 1W, 487000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 487000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCM6432F4873AS
This table gives cross-reference parts and alternative options found for RCM6432F4873AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCM6432F4873AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRG2512F487K | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 487000ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | RCM6432F4873AS vs CRG2512F487K |
RMC2512487K1%N | Fixed Resistor, Metal Glaze/thick Film, 1W, 487000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | RCM6432F4873AS vs RMC2512487K1%N |
RK73H3ALTED4873F | Fixed Resistor, Metal Glaze/thick Film, 1W, 487000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RCM6432F4873AS vs RK73H3ALTED4873F |
CR2512-1W-4873FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 487000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RCM6432F4873AS vs CR2512-1W-4873FPT-13 |
FCF25FW4873 | Fixed Resistor, Metal Glaze/thick Film, 1W, 487000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RCM6432F4873AS vs FCF25FW4873 |
RC12K4873FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 487000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RCM6432F4873AS vs RC12K4873FBG |
RCS6432F4873CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 487000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RCM6432F4873AS vs RCS6432F4873CS |
239076364874L | Fixed Resistor, Metal Glaze/thick Film, 1W, 487000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RCM6432F4873AS vs 239076364874L |
CR2512F487KE04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 487000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RCM6432F4873AS vs CR2512F487KE04 |
25121WF4873BB | Fixed Resistor, Metal Glaze/thick Film, 1W, 487000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RCM6432F4873AS vs 25121WF4873BB |