Part Details for RCM6432F46R4CS by Samsung Electro-Mechanics
Overview of RCM6432F46R4CS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCM6432F46R4CS
RCM6432F46R4CS CAD Models
RCM6432F46R4CS Part Data Attributes
|
RCM6432F46R4CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCM6432F46R4CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 1W, 46.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 46.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCM6432F46R4CS
This table gives cross-reference parts and alternative options found for RCM6432F46R4CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCM6432F46R4CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H3ALTED46R4F | Fixed Resistor, Metal Glaze/thick Film, 1W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RCM6432F46R4CS vs RK73H3ALTED46R4F |
232276364649 | Fixed Resistor, Metal Glaze/thick Film, 1W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCM6432F46R4CS vs 232276364649 |
RC2512FR-0746R4L | Fixed Resistor, | YAGEO Corporation | RCM6432F46R4CS vs RC2512FR-0746R4L |
RMF25FE46R4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 46.4ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | RCM6432F46R4CS vs RMF25FE46R4 |
FCF25FY-46R4-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 46.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RCM6432F46R4CS vs FCF25FY-46R4-W |
RTT2546R4FE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 46.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RCM6432F46R4CS vs RTT2546R4FE2 |
RK73HW3ARTTEB46R4F | Fixed Resistor, Metal Glaze/thick Film, 1W, 46.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RCM6432F46R4CS vs RK73HW3ARTTEB46R4F |
RC12K46R4FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RCM6432F46R4CS vs RC12K46R4FTG |
RK73H3ALTEB46R4F | Fixed Resistor, Metal Glaze/thick Film, 1W, 46.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RCM6432F46R4CS vs RK73H3ALTEB46R4F |
RMCS146.41%A | Fixed Resistor, Metal Glaze/thick Film, 1W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCM6432F46R4CS vs RMCS146.41%A |