RCM6432F4124AS
Samsung Electro-Mechanics
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 4120000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,

Overview of RCM6432F4124AS by Samsung Electro-Mechanics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RCM6432F4124AS by Samsung Electro-Mechanics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCM6432F4124AS by Samsung Electro-Mechanics

RCM6432F4124AS
Samsung Electro-Mechanics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMSUNG ELECTRO-MECHANICS
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ANTI-SULFUR
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
1 W
Reference Standard
AEC-Q200
Resistance
4120000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RCM6432F4124AS
    Samsung Electro-Mechanics
    Fixed Resistor, Metal Glaze/thick Film, 1W, 4120000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
    VS

Alternate Parts for RCM6432F4124AS

This table gives cross-reference parts and alternative options found for RCM6432F4124AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCM6432F4124AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC2512FK-074M12L Fixed Resistor, Metal Glaze/thick Film, 1W, 4120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation RCM6432F4124AS vs RC2512FK-074M12L
232276364125 Fixed Resistor, Metal Glaze/thick Film, 1W, 4120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT YAGEO Corporation RCM6432F4124AS vs 232276364125
RC2512FK-074M12 Fixed Resistor, Metal Glaze/thick Film, 1W, 4120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT YAGEO Corporation RCM6432F4124AS vs RC2512FK-074M12
FCF25FT4124 Fixed Resistor, Metal Glaze/thick Film, 1W, 4120000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd RCM6432F4124AS vs FCF25FT4124
CR2512F4M12D50 Fixed Resistor, Metal Glaze/thick Film, 1W, 4120000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Ever Ohms Technology Co Ltd RCM6432F4124AS vs CR2512F4M12D50
AC2512FK-074M12L Fixed Resistor, Metal Glaze/thick Film, 1W, 4120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation RCM6432F4124AS vs AC2512FK-074M12L
FCF25FY-4124-W Fixed Resistor, Metal Glaze/thick Film, 1W, 4120000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd RCM6432F4124AS vs FCF25FY-4124-W
RC2512FK-074M12P Fixed Resistor, Metal Glaze/thick Film, 1W, 4120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation RCM6432F4124AS vs RC2512FK-074M12P
RCS6432F4124ES Fixed Resistor, Metal Glaze/thick Film, 1W, 4120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, Samsung Electro-Mechanics RCM6432F4124AS vs RCS6432F4124ES
FCF25FS4124 Fixed Resistor, Metal Glaze/thick Film, 1W, 4120000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd RCM6432F4124AS vs FCF25FS4124

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCM6432F4124AS by Samsung Electro-Mechanics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCM6432F4124AS by Samsung Electro-Mechanics

Select Manufacturer
Which Manufacturer of RCM6432F4124AS would you like to use for your alert(s)?
  • Please alert me when RCM6432F4124AS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCM6432F4124AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCM6432F4124AS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCM6432F4124AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCM6432F4124AS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCM6432F4124AS by Samsung Electro-Mechanics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: