Part Details for RCM6432F22R1AS by Samsung Electro-Mechanics
Overview of RCM6432F22R1AS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCM6432F22R1AS
RCM6432F22R1AS CAD Models
RCM6432F22R1AS Part Data Attributes
|
RCM6432F22R1AS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCM6432F22R1AS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 1W, 22.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 22.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCM6432F22R1AS
This table gives cross-reference parts and alternative options found for RCM6432F22R1AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCM6432F22R1AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC251222.11% | Fixed Resistor, Metal Glaze/thick Film, 1W, 22.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | RCM6432F22R1AS vs RMC251222.11% |
RC12K22R1FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 22.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RCM6432F22R1AS vs RC12K22R1FB |
CR2512AFX-22R1EAS | Fixed Resistor, Metal Glaze/thick Film, 1W, 22.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | RCM6432F22R1AS vs CR2512AFX-22R1EAS |
RCS6432F22R1CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 22.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RCM6432F22R1AS vs RCS6432F22R1CS |
RC2512FK-0722R1L | Fixed Resistor, Metal Glaze/thick Film, 1W, 22.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RCM6432F22R1AS vs RC2512FK-0722R1L |
RC2512FR-0722R1L | Fixed Resistor, | YAGEO Corporation | RCM6432F22R1AS vs RC2512FR-0722R1L |
RK73HW3ARTBK22R1F | Fixed Resistor, Metal Glaze/thick Film, 1W, 22.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RCM6432F22R1AS vs RK73HW3ARTBK22R1F |
ERJU1TF22R1U | Fixed Resistor, Metal Glaze/thick Film, 1W, 22.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RCM6432F22R1AS vs ERJU1TF22R1U |
FCF25FX-22R1-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 22.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RCM6432F22R1AS vs FCF25FX-22R1-W |
RC2512FK-0722R1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 22.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCM6432F22R1AS vs RC2512FK-0722R1 |