Part Details for RCM6432D8451CS by Samsung Electro-Mechanics
Overview of RCM6432D8451CS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCM6432D8451CS
RCM6432D8451CS CAD Models
RCM6432D8451CS Part Data Attributes
|
RCM6432D8451CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCM6432D8451CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 1W, 8450ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 8450 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RCM6432D8451CS
This table gives cross-reference parts and alternative options found for RCM6432D8451CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCM6432D8451CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ALBK8451D | Fixed Resistor, Metal Glaze/thick Film, 1W, 8450ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RCM6432D8451CS vs RK73HW3ALBK8451D |
RK73H3ATTED8451D | Fixed Resistor, Metal Glaze/thick Film, 1W, 8450ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RCM6432D8451CS vs RK73H3ATTED8451D |
RK73H3ALTEB8451D | Fixed Resistor, Metal Glaze/thick Film, 1W, 8450ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RCM6432D8451CS vs RK73H3ALTEB8451D |
CR018451D | Fixed Resistor, Metal Glaze/thick Film, 1W, 8450ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RCM6432D8451CS vs CR018451D |
RK73HW3ALTED8451D | Fixed Resistor, Metal Glaze/thick Film, 1W, 8450ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RCM6432D8451CS vs RK73HW3ALTED8451D |
RK73HW3ATBK8451D | Fixed Resistor, Metal Glaze/thick Film, 1W, 8450ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RCM6432D8451CS vs RK73HW3ATBK8451D |
BCTS002512-8451DTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 8450ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RCM6432D8451CS vs BCTS002512-8451DTE |
RK73HW3ARTTEB8451D | RES,SMT,THICK FILM,8.45K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RCM6432D8451CS vs RK73HW3ARTTEB8451D |
RK73H3ALBK8451D | Fixed Resistor, Metal Glaze/thick Film, 1W, 8450ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RCM6432D8451CS vs RK73H3ALBK8451D |
RM25DEN8451 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8450ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | TA-I Technology Co Ltd | RCM6432D8451CS vs RM25DEN8451 |