Part Details for RCM6432D8062AS by Samsung Electro-Mechanics
Overview of RCM6432D8062AS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCM6432D8062AS
RCM6432D8062AS CAD Models
RCM6432D8062AS Part Data Attributes
|
RCM6432D8062AS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCM6432D8062AS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 1W, 80600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 80600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RCM6432D8062AS
This table gives cross-reference parts and alternative options found for RCM6432D8062AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCM6432D8062AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2512DK-0780K6L | Fixed Resistor, Metal Glaze/thick Film, 1W, 80600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RCM6432D8062AS vs RC2512DK-0780K6L |
RM25DEN8062 | Fixed Resistor, Metal Glaze/thick Film, 1W, 80600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | TA-I Technology Co Ltd | RCM6432D8062AS vs RM25DEN8062 |
RCS6432D8062CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 80600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RCM6432D8062AS vs RCS6432D8062CS |
RK73HW3ARTTEB8062D | RES,SMT,THICK FILM,80.6K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RCM6432D8062AS vs RK73HW3ARTTEB8062D |
CR2512-1W-8062DPT | Fixed Resistor, Metal Glaze/thick Film, 1W, 80600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RCM6432D8062AS vs CR2512-1W-8062DPT |
RK73HW3ALBK8062D | Fixed Resistor, Metal Glaze/thick Film, 1W, 80600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RCM6432D8062AS vs RK73HW3ALBK8062D |
RK73HW3ATTED8062D | Fixed Resistor, Metal Glaze/thick Film, 1W, 80600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RCM6432D8062AS vs RK73HW3ATTED8062D |
ERJU1TD8062U | Fixed Resistor, | Panasonic Electronic Components | RCM6432D8062AS vs ERJU1TD8062U |
RK73HW3ARTTED8062D | Fixed Resistor, Metal Glaze/thick Film, 1W, 80600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RCM6432D8062AS vs RK73HW3ARTTED8062D |
RC2512DK-0780K6P | Fixed Resistor, Metal Glaze/thick Film, 1W, 80600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RCM6432D8062AS vs RC2512DK-0780K6P |