Part Details for RCM6432D6190AS by Samsung Electro-Mechanics
Overview of RCM6432D6190AS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCM6432D6190AS
RCM6432D6190AS CAD Models
RCM6432D6190AS Part Data Attributes
|
RCM6432D6190AS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCM6432D6190AS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 1W, 619ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 619 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RCM6432D6190AS
This table gives cross-reference parts and alternative options found for RCM6432D6190AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCM6432D6190AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTT256190DE4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 619ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | RCM6432D6190AS vs RTT256190DE4 |
AC2512DK-07619RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 619ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCM6432D6190AS vs AC2512DK-07619RL |
ERJS1TD6190U | Panasonic Electronic Components | Check for Price | Fixed Resistor, | RCM6432D6190AS vs ERJS1TD6190U |
RK73HW3ATBK6190D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 619ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCM6432D6190AS vs RK73HW3ATBK6190D |
RK73HW3ALTED6190D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 619ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCM6432D6190AS vs RK73HW3ALTED6190D |
RK73H3ATTE6190D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 619ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCM6432D6190AS vs RK73H3ATTE6190D |
RK73HW3ARTTED6190D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 619ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCM6432D6190AS vs RK73HW3ARTTED6190D |
RTT256190DE2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 619ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | RCM6432D6190AS vs RTT256190DE2 |
RK73H3ATTEB6190D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 619ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | RCM6432D6190AS vs RK73H3ATTEB6190D |
RK73H3ATBK6190D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 619ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | RCM6432D6190AS vs RK73H3ATBK6190D |