RCM6432D1913CS
Samsung Electro-Mechanics
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 191000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,

Overview of RCM6432D1913CS by Samsung Electro-Mechanics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RCM6432D1913CS by Samsung Electro-Mechanics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCM6432D1913CS by Samsung Electro-Mechanics

RCM6432D1913CS
Samsung Electro-Mechanics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMSUNG ELECTRO-MECHANICS
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ANTI-SULFUR
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
1 W
Reference Standard
AEC-Q200
Resistance
191000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RCM6432D1913CS
    Samsung Electro-Mechanics
    Fixed Resistor, Metal Glaze/thick Film, 1W, 191000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
    VS

Alternate Parts for RCM6432D1913CS

This table gives cross-reference parts and alternative options found for RCM6432D1913CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCM6432D1913CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H3ATTED1913D Fixed Resistor, Metal Glaze/thick Film, 1W, 191000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RCM6432D1913CS vs RK73H3ATTED1913D
RK73HW3ARTTED1913D Fixed Resistor, Metal Glaze/thick Film, 1W, 191000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RCM6432D1913CS vs RK73HW3ARTTED1913D
RK73HW3ATTE1913D Fixed Resistor, Metal Glaze/thick Film, 1W, 191000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RCM6432D1913CS vs RK73HW3ATTE1913D
RK73HW3ARTBK1913D Fixed Resistor, Metal Glaze/thick Film, 1W, 191000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc RCM6432D1913CS vs RK73HW3ARTBK1913D
CR2512-1W-1913DPT Fixed Resistor, Metal Glaze/thick Film, 1W, 191000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, VENKEL LTD RCM6432D1913CS vs CR2512-1W-1913DPT
RK73H3ALTE1913D Fixed Resistor, Metal Glaze/thick Film, 1W, 191000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RCM6432D1913CS vs RK73H3ALTE1913D
RTT251913DE4 Fixed Resistor, Metal Glaze/thick Film, 1W, 191000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, Ralec RCM6432D1913CS vs RTT251913DE4
CR2512-1W-1913DSNT Fixed Resistor, Metal Glaze/thick Film, 1W, 191000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, VENKEL LTD RCM6432D1913CS vs CR2512-1W-1913DSNT
RK73HW3ARTBK1913D RES,SMT,THICK FILM,191K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE KOA Corporation RCM6432D1913CS vs RK73HW3ARTBK1913D
RK73HW3ATTEB1913D Fixed Resistor, Metal Glaze/thick Film, 1W, 191000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc RCM6432D1913CS vs RK73HW3ATTEB1913D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCM6432D1913CS by Samsung Electro-Mechanics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCM6432D1913CS by Samsung Electro-Mechanics

  • Please alert me when RCM6432D1913CS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCM6432D1913CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCM6432D1913CS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCM6432D1913CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCM6432D1913CS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCM6432D1913CS by Samsung Electro-Mechanics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: