Part Details for RCM6432D1690CS by Samsung Electro-Mechanics
Overview of RCM6432D1690CS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCM6432D1690CS
RCM6432D1690CS CAD Models
RCM6432D1690CS Part Data Attributes
|
RCM6432D1690CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCM6432D1690CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 1W, 169ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 169 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RCM6432D1690CS
This table gives cross-reference parts and alternative options found for RCM6432D1690CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCM6432D1690CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJS1TD1690U | Fixed Resistor, | Panasonic Electronic Components | RCM6432D1690CS vs ERJS1TD1690U |
CR63TR1690D | Fixed Resistor, Metal Glaze/thick Film, 1W, 169ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RCM6432D1690CS vs CR63TR1690D |
RMS25DE1690 | Fixed Resistor, Metal Glaze/thick Film, 1W, 169ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2513, CHIP | TA-I Technology Co Ltd | RCM6432D1690CS vs RMS25DE1690 |
RTT251690DE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 169ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RCM6432D1690CS vs RTT251690DE3 |
RK73H3ALTE1690D | Fixed Resistor, Metal Glaze/thick Film, 1W, 169ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RCM6432D1690CS vs RK73H3ALTE1690D |
CR2512-1W-1690DPT | Fixed Resistor, Metal Glaze/thick Film, 1W, 169ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RCM6432D1690CS vs CR2512-1W-1690DPT |
RK73HW3ALBK1690D | Fixed Resistor, Metal Glaze/thick Film, 1W, 169ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RCM6432D1690CS vs RK73HW3ALBK1690D |
ERJU1TD1690U | Fixed Resistor, Metal Glaze/thick Film, 1W, 169ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RCM6432D1690CS vs ERJU1TD1690U |
RK73H3ATTE1690D | Fixed Resistor, Metal Glaze/thick Film, 1W, 169ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RCM6432D1690CS vs RK73H3ATTE1690D |
RC2512DK-07169RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 169ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RCM6432D1690CS vs RC2512DK-07169RL |