Part Details for RCM6432D11R0CS by Samsung Electro-Mechanics
Overview of RCM6432D11R0CS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCM6432D11R0CS
RCM6432D11R0CS CAD Models
RCM6432D11R0CS Part Data Attributes
|
RCM6432D11R0CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCM6432D11R0CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RCM6432D11R0CS
This table gives cross-reference parts and alternative options found for RCM6432D11R0CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCM6432D11R0CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ATTED11R0D | Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RCM6432D11R0CS vs RK73HW3ATTED11R0D |
CR63TR110D | Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RCM6432D11R0CS vs CR63TR110D |
AC2512DK-0711RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RCM6432D11R0CS vs AC2512DK-0711RL |
RCS6432D11R0AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RCM6432D11R0CS vs RCS6432D11R0AS |
RK73HW3ATTE11R0D | Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RCM6432D11R0CS vs RK73HW3ATTE11R0D |
TSR1GTD11R0V | Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RCM6432D11R0CS vs TSR1GTD11R0V |
CR2512-1W-11R0DPT | Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RCM6432D11R0CS vs CR2512-1W-11R0DPT |
CR2512-1W-11R0DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RCM6432D11R0CS vs CR2512-1W-11R0DPT-13 |
RCM6432D11R0AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RCM6432D11R0CS vs RCM6432D11R0AS |
RC2512DK-0711RP | Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RCM6432D11R0CS vs RC2512DK-0711RP |