RCM3216J620CS
Samsung Electro-Mechanics
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206,

Overview of RCM3216J620CS by Samsung Electro-Mechanics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RCM3216J620CS by Samsung Electro-Mechanics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCM3216J620CS by Samsung Electro-Mechanics

RCM3216J620CS
Samsung Electro-Mechanics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMSUNG ELECTRO-MECHANICS
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ANTI-SULFUR
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
0.25 W
Reference Standard
AEC-Q200
Resistance
62 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. RCM3216J620CS
    Samsung Electro-Mechanics
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206,
    VS

Alternate Parts for RCM3216J620CS

This table gives cross-reference parts and alternative options found for RCM3216J620CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCM3216J620CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS06JTE0620 Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp RCM3216J620CS vs AS06JTE0620
RC1206JR-0762RP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RCM3216J620CS vs RC1206JR-0762RP
RMGW32K620JB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc RCM3216J620CS vs RMGW32K620JB
RM12J620CT-H Fixed Resistor, Metal Glaze/thick Film, 0.33W, 62ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Cal-Chip Electronics RCM3216J620CS vs RM12J620CT-H
AR1206JR-0762RL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT YAGEO Corporation RCM3216J620CS vs AR1206JR-0762RL
NMCR1206JJ62R0 RES,SMT,THICK FILM,62 OHMS,200WV,5% +/-TOL,-100,100PPM TC,1206 CASE SEI Stackpole Electronics Inc RCM3216J620CS vs NMCR1206JJ62R0
AC1206JR-1362RL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RCM3216J620CS vs AC1206JR-1362RL
RC1206JR-1362RL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RCM3216J620CS vs RC1206JR-1362RL
232271111629L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, YAGEO Corporation RCM3216J620CS vs 232271111629L
CTTKFR1206JTE62R0 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Central Technologies RCM3216J620CS vs CTTKFR1206JTE62R0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCM3216J620CS by Samsung Electro-Mechanics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCM3216J620CS by Samsung Electro-Mechanics

Select Manufacturer
Which Manufacturer of RCM3216J620CS would you like to use for your alert(s)?
  • Please alert me when RCM3216J620CS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCM3216J620CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCM3216J620CS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCM3216J620CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCM3216J620CS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCM3216J620CS by Samsung Electro-Mechanics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: