Part Details for RCM3216J565CS by Samsung Electro-Mechanics
Overview of RCM3216J565CS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCM3216J565CS
RCM3216J565CS CAD Models
RCM3216J565CS Part Data Attributes
|
RCM3216J565CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCM3216J565CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 5600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RCM3216J565CS
This table gives cross-reference parts and alternative options found for RCM3216J565CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCM3216J565CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12X565JBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RCM3216J565CS vs WR12X565JBL |
HQ06S4J0565T4E | Fixed Resistor, 0.25W, 5600000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RCM3216J565CS vs HQ06S4J0565T4E |
SWR06JTEO5604N | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 5600000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Viking Tech Corp | RCM3216J565CS vs SWR06JTEO5604N |
RC1206JR-135M6P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RCM3216J565CS vs RC1206JR-135M6P |
AF1206JR-105M6L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RCM3216J565CS vs AF1206JR-105M6L |
CRGCQ1206J5M6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | RCM3216J565CS vs CRGCQ1206J5M6 |
232271111565 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 100ppm, 5600000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCM3216J565CS vs 232271111565 |
CR08565J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RCM3216J565CS vs CR08565J |
WR12X565JGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RCM3216J565CS vs WR12X565JGL |
235052010565L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCM3216J565CS vs 235052010565L |