Part Details for RCM3216J434ES by Samsung Electro-Mechanics
Overview of RCM3216J434ES by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCM3216J434ES
RCM3216J434ES CAD Models
RCM3216J434ES Part Data Attributes
|
RCM3216J434ES
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCM3216J434ES
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 430000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RCM3216J434ES
This table gives cross-reference parts and alternative options found for RCM3216J434ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCM3216J434ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS06K434JC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RCM3216J434ES vs RS06K434JC |
CR32-434JK | Fixed Resistor | ASJ Holdings Limited | RCM3216J434ES vs CR32-434JK |
RC1206JR-10430K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCM3216J434ES vs RC1206JR-10430K |
CR-06JHF--430K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RCM3216J434ES vs CR-06JHF--430K |
WR12X434JQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RCM3216J434ES vs WR12X434JQL |
AF1206JR-13430KL | Fixed Resistor, 0.25W, 430000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RCM3216J434ES vs AF1206JR-13430KL |
NRC-AS12J434TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | RCM3216J434ES vs NRC-AS12J434TRF |
RC1206J434-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RCM3216J434ES vs RC1206J434-07-T70 |
CR-06JPF--430K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 430000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RCM3216J434ES vs CR-06JPF--430K |
NMCR1206JJ430K | RES,SMT,THICK FILM,430K OHMS,200WV,5% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RCM3216J434ES vs NMCR1206JJ430K |